
RN73C2A12R7BTDF | |
|---|---|
DigiKey Part Number | A103302TR-ND - Tape & Reel (TR) A103302CT-ND - Cut Tape (CT) A103302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A12R7BTDF |
Description | RES SMD 12.7 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A12R7BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.25400 | kr.42.54 |
| 25 | kr.3.89280 | kr.97.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.57036 | kr.2,570.36 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

