
RN73C2A121RBTDF | |
---|---|
DigiKey Part Number | A103296TR-ND - Tape & Reel (TR) A103296CT-ND - Cut Tape (CT) A103296DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A121RBTDF |
Description | RES SMD 121 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A121RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.93000 | kr.4.93 |
10 | kr.4.09000 | kr.40.90 |
25 | kr.3.79120 | kr.94.78 |
50 | kr.3.58400 | kr.179.20 |
100 | kr.3.39200 | kr.339.20 |
250 | kr.3.16416 | kr.791.04 |
500 | kr.3.01068 | kr.1,505.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.3.07398 | kr.3,073.98 |
2.000 | kr.2.94269 | kr.5,885.38 |
3.000 | kr.2.87292 | kr.8,618.76 |
5.000 | kr.2.79199 | kr.13,959.95 |
7.000 | kr.2.74271 | kr.19,198.97 |
10.000 | kr.2.69379 | kr.26,937.90 |
12.000 | kr.2.67005 | kr.32,040.60 |
24.000 | kr.2.58710 | kr.62,090.40 |
Unit Price without VAT: | kr.4.93000 |
---|---|
Unit Price with VAT: | kr.6.16250 |