121 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A121KBTDF

DigiKey Part Number
A103295TR-ND - Tape & Reel (TR)
A103295CT-ND - Cut Tape (CT)
A103295DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A121KBTDF
Description
RES SMD 121K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
121 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A121KBTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.3.84200kr.38.42
25kr.3.56040kr.89.01
50kr.3.36660kr.168.33
100kr.3.18520kr.318.52
250kr.2.97040kr.742.60
500kr.2.82524kr.1,412.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.64828kr.2,648.28
2.000kr.2.53401kr.5,068.02
3.000kr.2.47326kr.7,419.78
5.000kr.2.40273kr.12,013.65
7.000kr.2.35978kr.16,518.46
10.000kr.2.31713kr.23,171.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750