
RN73C2A11K3BTDF | |
|---|---|
DigiKey Part Number | A102083TR-ND - Tape & Reel (TR) A102083CT-ND - Cut Tape (CT) A102083DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A11K3BTDF |
Description | RES SMD 11.3KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A11K3BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 |
| 10 | kr.3.46200 | kr.34.62 |
| 25 | kr.3.11280 | kr.77.82 |
| 50 | kr.2.96060 | kr.148.03 |
| 100 | kr.2.92930 | kr.292.93 |
| 500 | kr.2.82036 | kr.1,410.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.82880 | kr.2,828.80 |
| 2.000 | kr.2.75543 | kr.5,510.86 |
| 3.000 | kr.2.48450 | kr.7,453.50 |
| 5.000 | kr.2.19525 | kr.10,976.25 |
| 7.000 | kr.2.15168 | kr.15,061.76 |
| Unit Price without VAT: | kr.4.61000 |
|---|---|
| Unit Price with VAT: | kr.5.76250 |

