
RN73C2A100RBTDF | |
|---|---|
DigiKey Part Number | A103654TR-ND - Tape & Reel (TR) A103654CT-ND - Cut Tape (CT) A103654DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A100RBTDF |
Description | RES SMD 100 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A100RBTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.60100 | kr.36.01 |
| 25 | kr.3.34000 | kr.83.50 |
| 50 | kr.3.15740 | kr.157.87 |
| 100 | kr.2.98740 | kr.298.74 |
| 250 | kr.2.78480 | kr.696.20 |
| 500 | kr.2.64834 | kr.1,324.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.52567 | kr.2,525.67 |
| 2.000 | kr.2.41627 | kr.4,832.54 |
| 3.000 | kr.2.35808 | kr.7,074.24 |
| 5.000 | kr.2.29054 | kr.11,452.70 |
| 7.000 | kr.2.24939 | kr.15,745.73 |
| 10.000 | kr.2.20852 | kr.22,085.20 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

