100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A100RBTD

DigiKey Part Number
A119890TR-ND - Tape & Reel (TR)
A119890CT-ND - Cut Tape (CT)
A119890DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A100RBTD
Description
RES SMD 100 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A100RBTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-101-W-T1Susumu4.949RG20N100WCT-NDkr.0.56000Upgrade
RNCF0805BTT100RStackpole Electronics Inc5.130738-RNCF0805BTT100RCT-NDkr.0.30000Upgrade
RT0805BRB07100RLYAGEO408YAG4809CT-NDkr.0.37000Upgrade
In-Stock: 1.492
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.42200kr.24.22
25kr.2.24440kr.56.11
50kr.2.12140kr.106.07
100kr.2.00530kr.200.53
250kr.1.86752kr.466.88
500kr.1.77380kr.886.90
1.000kr.1.68936kr.1,689.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.52666kr.7,633.30
10.000kr.1.46967kr.14,696.70
15.000kr.1.43960kr.21,594.00
25.000kr.1.40491kr.35,122.75
35.000kr.1.38388kr.48,435.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000