
RN73C1J9R31BTD | |
|---|---|
DigiKey Part Number | A124687TR-ND - Tape & Reel (TR) A124687CT-ND - Cut Tape (CT) A124687DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J9R31BTD |
Description | RES SMD 9.31 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.31 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J9R31BTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.56100 | kr.25.61 |
| 25 | kr.2.37360 | kr.59.34 |
| 50 | kr.2.24180 | kr.112.09 |
| 100 | kr.2.12010 | kr.212.01 |
| 250 | kr.1.97404 | kr.493.51 |
| 500 | kr.1.87512 | kr.937.56 |
| 1.000 | kr.1.78610 | kr.1,786.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.61465 | kr.8,073.25 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

