
RN73C1J9K53BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J9K53BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J9K53BTDFCT-ND - Cut Tape (CT) 1712-RN73C1J9K53BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J9K53BTDF |
Description | RES SMD 9.53KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J9K53BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.3.77200 | kr.37.72 |
| 25 | kr.3.49960 | kr.87.49 |
| 50 | kr.3.30820 | kr.165.41 |
| 100 | kr.3.13070 | kr.313.07 |
| 250 | kr.2.91920 | kr.729.80 |
| 500 | kr.2.77642 | kr.1,388.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.64828 | kr.2,648.28 |
| 2.000 | kr.2.53401 | kr.5,068.02 |
| 3.000 | kr.2.47326 | kr.7,419.78 |
| 5.000 | kr.2.40273 | kr.12,013.65 |
| 7.000 | kr.2.35978 | kr.16,518.46 |
| 10.000 | kr.2.31713 | kr.23,171.30 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

