
RN73C1J8R45BTD | |
|---|---|
DigiKey Part Number | A124683TR-ND - Tape & Reel (TR) A124683CT-ND - Cut Tape (CT) A124683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J8R45BTD |
Description | RES SMD 8.45 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.45 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J8R45BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.2.41900 | kr.24.19 |
| 25 | kr.2.24240 | kr.56.06 |
| 50 | kr.2.11960 | kr.105.98 |
| 100 | kr.2.00450 | kr.200.45 |
| 250 | kr.1.86676 | kr.466.69 |
| 500 | kr.1.77332 | kr.886.66 |
| 1.000 | kr.1.68909 | kr.1,689.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.55562 | kr.7,778.10 |
| 10.000 | kr.1.49750 | kr.14,975.00 |
| 15.000 | kr.1.46683 | kr.22,002.45 |
| 25.000 | kr.1.43144 | kr.35,786.00 |
| 35.000 | kr.1.40999 | kr.49,349.65 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

