RN73C1J237RBTG is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.18129
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.33540
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.23131
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.69393
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.89054
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.84427
Datasheet
237 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J237RBTG

DigiKey Part Number
RN73C1J237RBTG-ND
Manufacturer
Manufacturer Product Number
RN73C1J237RBTG
Description
RES SMD 237 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
237 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J237RBTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Strip
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-2370-B-T5Susumu0RG1608N-2370-B-T5-NDkr.0.18129Upgrade
RG1608N-2370-P-T1Susumu0RG1608N-2370-P-T1-NDkr.0.33540Upgrade
RG1608N-2370-W-T1Susumu0RG1608N-2370-W-T1-NDkr.0.23131Upgrade
RG1608V-2370-B-T5Susumu0RG1608V-2370-B-T5-NDkr.0.69393Upgrade
RG1608V-2370-P-T1Susumu0RG1608V-2370-P-T1-NDkr.0.89054Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
250kr.5.78132kr.1,445.33
Manufacturers Standard Package
Unit Price without VAT:kr.5.78132
Unit Price with VAT:kr.7.22665