6.49 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J6R49BTD

DigiKey Part Number
A124672TR-ND - Tape & Reel (TR)
A124672CT-ND - Cut Tape (CT)
A124672DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J6R49BTD
Description
RES SMD 6.49 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.49 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J6R49BTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.086
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.2.51100kr.25.11
25kr.2.32800kr.58.20
50kr.2.20000kr.110.00
100kr.2.08020kr.208.02
250kr.1.93700kr.484.25
500kr.1.84012kr.920.06
1.000kr.1.75276kr.1,752.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.58447kr.7,922.35
10.000kr.1.52554kr.15,255.40
15.000kr.1.49446kr.22,416.90
25.000kr.1.45859kr.36,464.75
35.000kr.1.43685kr.50,289.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000