
| RN73C1J6R04BTD | |
|---|---|
| DigiKey Part Number | A124669TR-ND - Tape & Reel (TR) A124669CT-ND - Cut Tape (CT) A124669DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN73C1J6R04BTD | 
| Description | RES SMD 6.04 OHM 0.1% 1/16W 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 6.04 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN73C1J6R04BTD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±10ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 | 
| 10 | kr.2.45800 | kr.24.58 | 
| 25 | kr.2.27840 | kr.56.96 | 
| 50 | kr.2.15300 | kr.107.65 | 
| 100 | kr.2.03650 | kr.203.65 | 
| 250 | kr.1.89672 | kr.474.18 | 
| 500 | kr.1.80172 | kr.900.86 | 
| 1.000 | kr.1.71629 | kr.1,716.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.1.47346 | kr.7,367.30 | 
| 10.000 | kr.1.41146 | kr.14,114.60 | 
| 15.000 | kr.1.40683 | kr.21,102.45 | 
| Unit Price without VAT: | kr.2.94000 | 
|---|---|
| Unit Price with VAT: | kr.3.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark