5.76 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J5K76BTDF

DigiKey Part Number
1712-RN73C1J5K76BTDFTR-ND - Tape & Reel (TR)
1712-RN73C1J5K76BTDFCT-ND - Cut Tape (CT)
1712-RN73C1J5K76BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J5K76BTDF
Description
RES SMD 5.76KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.76 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J5K76BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 909
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.3.96300kr.39.63
25kr.3.67200kr.91.80
50kr.3.47180kr.173.59
100kr.3.28540kr.328.54
250kr.3.06400kr.766.00
500kr.2.91462kr.1,457.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.64828kr.2,648.28
2.000kr.2.53401kr.5,068.02
3.000kr.2.47326kr.7,419.78
5.000kr.2.40273kr.12,013.65
7.000kr.2.35978kr.16,518.46
10.000kr.2.31713kr.23,171.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000