3.83 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J3K83BTDF

DigiKey Part Number
1712-RN73C1J3K83BTDFTR-ND - Tape & Reel (TR)
1712-RN73C1J3K83BTDFCT-ND - Cut Tape (CT)
1712-RN73C1J3K83BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J3K83BTDF
Description
RES SMD 3.83KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.83 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J3K83BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.765
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.3.79800kr.37.98
25kr.3.52000kr.88.00
50kr.3.32720kr.166.36
100kr.3.14910kr.314.91
250kr.2.93592kr.733.98
500kr.2.79252kr.1,396.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.66375kr.2,663.75
2.000kr.2.54884kr.5,097.68
3.000kr.2.48777kr.7,463.31
5.000kr.2.41690kr.12,084.50
7.000kr.2.37372kr.16,616.04
10.000kr.2.33084kr.23,308.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000