RN73C1J357RBTDF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.14501
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.33540
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.23131
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.69393
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.89054
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.84427
Datasheet
357 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J357RBTDF

DigiKey Part Number
RN73C1J357RBTDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73C1J357RBTDF
Description
RES SMD 357 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
357 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J357RBTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-3570-B-T5Susumu0RG1608N-3570-B-T5-NDkr.0.14501Upgrade
RG1608N-3570-P-T1Susumu0RG1608N-3570-P-T1-NDkr.0.33540Upgrade
RG1608N-3570-W-T1Susumu0RG1608N-3570-W-T1-NDkr.0.23131Upgrade
RG1608V-3570-B-T5Susumu0RG1608V-3570-B-T5-NDkr.0.69393Upgrade
RG1608V-3570-P-T1Susumu0RG1608V-3570-P-T1-NDkr.0.89054Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.69868kr.2,698.68
Manufacturers Standard Package
Unit Price without VAT:kr.2.69868
Unit Price with VAT:kr.3.37335