RN73C1J2K67BTDF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.35240
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.50195
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.72549
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.17648
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.64318
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.29803
Datasheet
2.67 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J2K67BTDF

DigiKey Part Number
RN73C1J2K67BTDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73C1J2K67BTDF
Description
RES SMD 2.67KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.67 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J2K67BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-2671-B-T5Susumu0RG1608N-2671-B-T5-NDkr.1.35240Upgrade
RG1608N-2671-P-T1Susumu0RG1608N-2671-P-T1-NDkr.2.50195Upgrade
RG1608N-2671-W-T1Susumu0RG1608N-2671-W-T1-NDkr.1.72549Upgrade
RG1608V-2671-B-T5Susumu0RG1608V-2671-B-T5-NDkr.5.17648Upgrade
RG1608V-2671-P-T1Susumu0RG1608V-2671-P-T1-NDkr.6.64318Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.25856kr.2,258.56
Manufacturers Standard Package
Unit Price without VAT:kr.2.25856
Unit Price with VAT:kr.2.82320