
RN73C1J294KBTD | |
|---|---|
DigiKey Part Number | A124734TR-ND - Tape & Reel (TR) A124734CT-ND - Cut Tape (CT) A124734DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J294KBTD |
Description | RES SMD 294K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 294 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J294KBTD Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.65000 | kr.26.50 |
| 25 | kr.2.45480 | kr.61.37 |
| 50 | kr.2.32040 | kr.116.02 |
| 100 | kr.2.19490 | kr.219.49 |
| 250 | kr.2.04400 | kr.511.00 |
| 500 | kr.1.94194 | kr.970.97 |
| 1.000 | kr.1.85008 | kr.1,850.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.67323 | kr.8,366.15 |
| 10.000 | kr.1.61134 | kr.16,113.40 |
| 15.000 | kr.1.57870 | kr.23,680.50 |
| 25.000 | kr.1.54106 | kr.38,526.50 |
| 35.000 | kr.1.51824 | kr.53,138.40 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

