
RN73C1J27K4BTDF | |
|---|---|
DigiKey Part Number | A123347TR-ND - Tape & Reel (TR) A123347CT-ND - Cut Tape (CT) A123347DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J27K4BTDF |
Description | RES SMD 27.4KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J27K4BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.62000 | kr.4.62 |
| 10 | kr.3.81400 | kr.38.14 |
| 25 | kr.3.53840 | kr.88.46 |
| 50 | kr.3.34480 | kr.167.24 |
| 100 | kr.3.16530 | kr.316.53 |
| 250 | kr.2.95144 | kr.737.86 |
| 500 | kr.2.80706 | kr.1,403.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.67752 | kr.2,677.52 |
| 2.000 | kr.2.56198 | kr.5,123.96 |
| 3.000 | kr.2.50056 | kr.7,501.68 |
| 5.000 | kr.2.42926 | kr.12,146.30 |
| 7.000 | kr.2.38584 | kr.16,700.88 |
| 10.000 | kr.2.34271 | kr.23,427.10 |
| Unit Price without VAT: | kr.4.62000 |
|---|---|
| Unit Price with VAT: | kr.5.77500 |

