
RN73C1J24R9BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J24R9BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J24R9BTDFCT-ND - Cut Tape (CT) 1712-RN73C1J24R9BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J24R9BTDF |
Description | RES SMD 24.9 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J24R9BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.35000 | kr.4.35 |
| 10 | kr.3.62900 | kr.36.29 |
| 25 | kr.3.36640 | kr.84.16 |
| 50 | kr.3.18080 | kr.159.04 |
| 100 | kr.3.00990 | kr.300.99 |
| 250 | kr.2.80652 | kr.701.63 |
| 500 | kr.2.66918 | kr.1,334.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.72422 | kr.2,724.22 |
| 2.000 | kr.2.33498 | kr.4,669.96 |
| 3.000 | kr.2.32196 | kr.6,965.88 |
| 24.000 | kr.2.28787 | kr.54,908.88 |
| 25.000 | kr.2.28379 | kr.57,094.75 |
| Unit Price without VAT: | kr.4.35000 |
|---|---|
| Unit Price with VAT: | kr.5.43750 |

