
RN73C1J221KBTD | |
|---|---|
DigiKey Part Number | A124722TR-ND - Tape & Reel (TR) A124722CT-ND - Cut Tape (CT) A124722DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J221KBTD |
Description | RES SMD 221K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J221KBTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.68800 | kr.26.88 |
| 25 | kr.2.49040 | kr.62.26 |
| 50 | kr.2.35340 | kr.117.67 |
| 100 | kr.2.22530 | kr.222.53 |
| 250 | kr.2.07268 | kr.518.17 |
| 500 | kr.1.96934 | kr.984.67 |
| 1.000 | kr.1.87620 | kr.1,876.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.58447 | kr.7,922.35 |
| 10.000 | kr.1.52554 | kr.15,255.40 |
| 15.000 | kr.1.49446 | kr.22,416.90 |
| 25.000 | kr.1.45859 | kr.36,464.75 |
| 35.000 | kr.1.43685 | kr.50,289.75 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

