
RN73C1J165KBTD | |
|---|---|
DigiKey Part Number | A124710TR-ND - Tape & Reel (TR) A124710CT-ND - Cut Tape (CT) A124710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J165KBTD |
Description | RES SMD 165K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 165 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J165KBTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.59300 | kr.25.93 |
| 25 | kr.2.40680 | kr.60.17 |
| 50 | kr.2.27360 | kr.113.68 |
| 100 | kr.2.14990 | kr.214.99 |
| 250 | kr.2.00216 | kr.500.54 |
| 500 | kr.1.90212 | kr.951.06 |
| 1.000 | kr.1.81197 | kr.1,811.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.63851 | kr.8,192.55 |
| 10.000 | kr.1.57777 | kr.15,777.70 |
| 15.000 | kr.1.54574 | kr.23,186.10 |
| 25.000 | kr.1.50878 | kr.37,719.50 |
| 35.000 | kr.1.48640 | kr.52,024.00 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

