
RN73C1J165KBTD | |
|---|---|
DigiKey Part Number | A124710TR-ND - Tape & Reel (TR) A124710CT-ND - Cut Tape (CT) A124710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J165KBTD |
Description | RES SMD 165K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 165 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J165KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.49600 | kr.24.96 |
| 25 | kr.2.31440 | kr.57.86 |
| 50 | kr.2.18500 | kr.109.25 |
| 100 | kr.2.06720 | kr.206.72 |
| 250 | kr.1.92488 | kr.481.22 |
| 500 | kr.1.82874 | kr.914.37 |
| 1.000 | kr.1.74202 | kr.1,742.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.48009 | kr.7,400.45 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

