
| RN73C1J162KBTD | |
|---|---|
| DigiKey Part Number | A124709TR-ND - Tape & Reel (TR) A124709CT-ND - Cut Tape (CT) A124709DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN73C1J162KBTD | 
| Description | RES SMD 162K OHM 0.1% 1/16W 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 162 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN73C1J162KBTD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±10ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 | 
| 10 | kr.2.37400 | kr.23.74 | 
| 25 | kr.2.19920 | kr.54.98 | 
| 50 | kr.2.07740 | kr.103.87 | 
| 100 | kr.1.96480 | kr.196.48 | 
| 250 | kr.1.82964 | kr.457.41 | 
| 500 | kr.1.73798 | kr.868.99 | 
| 1.000 | kr.1.65536 | kr.1,655.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.1.55562 | kr.7,778.10 | 
| 10.000 | kr.1.49750 | kr.14,975.00 | 
| 15.000 | kr.1.46683 | kr.22,002.45 | 
| 25.000 | kr.1.43144 | kr.35,786.00 | 
| 35.000 | kr.1.40999 | kr.49,349.65 | 
| Unit Price without VAT: | kr.2.82000 | 
|---|---|
| Unit Price with VAT: | kr.3.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark