
RN73C1J154KBTD | |
|---|---|
DigiKey Part Number | A124707TR-ND - Tape & Reel (TR) A124707CT-ND - Cut Tape (CT) A124707DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J154KBTD |
Description | RES SMD 154K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 154 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J154KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.2.59800 | kr.25.98 |
| 25 | kr.2.40640 | kr.60.16 |
| 50 | kr.2.27460 | kr.113.73 |
| 100 | kr.2.15100 | kr.215.10 |
| 250 | kr.2.00320 | kr.500.80 |
| 500 | kr.1.90336 | kr.951.68 |
| 1.000 | kr.1.81344 | kr.1,813.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.36731 | kr.6,836.55 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

