
RN73C1J10RBTG | |
|---|---|
DigiKey Part Number | A105759-ND |
Manufacturer | |
Manufacturer Product Number | RN73C1J10RBTG |
Description | RES SMD 10 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J10RBTG Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.7.29700 | kr.72.97 |
| 25 | kr.6.77120 | kr.169.28 |
| 50 | kr.6.40600 | kr.320.30 |
| 100 | kr.6.06990 | kr.606.99 |
| 250 | kr.5.67328 | kr.1,418.32 |
| 500 | kr.5.40776 | kr.2,703.88 |
| 1.000 | kr.5.17052 | kr.5,170.52 |
| 5.000 | kr.4.71933 | kr.23,596.65 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

