
RN73C1E63R4BTD | |
|---|---|
DigiKey Part Number | A124596TR-ND - Tape & Reel (TR) A124596CT-ND - Cut Tape (CT) A124596DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E63R4BTD |
Description | RES SMD 63.4 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 63.4 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E63R4BTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.79600 | kr.27.96 |
| 25 | kr.2.59440 | kr.64.86 |
| 50 | kr.2.45100 | kr.122.55 |
| 100 | kr.2.31920 | kr.231.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.78580 | kr.8,929.00 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

