Parametric Equivalent
Parametric Equivalent

RN73C1E5K9BTD | |
|---|---|
DigiKey Part Number | A121710TR-ND - Tape & Reel (TR) A121710CT-ND - Cut Tape (CT) A121710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E5K9BTD |
Description | RES SMD 5.9K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E5K9BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.2.61800 | kr.26.18 |
| 25 | kr.2.42440 | kr.60.61 |
| 50 | kr.2.29120 | kr.114.56 |
| 100 | kr.2.16700 | kr.216.70 |
| 250 | kr.2.01856 | kr.504.64 |
| 500 | kr.1.91796 | kr.958.98 |
| 1.000 | kr.1.82739 | kr.1,827.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.76884 | kr.8,844.20 |
| 10.000 | kr.1.70362 | kr.17,036.20 |
| 15.000 | kr.1.66921 | kr.25,038.15 |
| 25.000 | kr.1.62953 | kr.40,738.25 |
| 35.000 | kr.1.60548 | kr.56,191.80 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |



