
RN73C1E59RBTD | |
|---|---|
DigiKey Part Number | A124593TR-ND - Tape & Reel (TR) A124593CT-ND - Cut Tape (CT) A124593DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E59RBTD |
Description | RES SMD 59 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E59RBTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.85300 | kr.28.53 |
| 25 | kr.2.64520 | kr.66.13 |
| 50 | kr.2.49800 | kr.124.90 |
| 100 | kr.2.36290 | kr.236.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.78580 | kr.8,929.00 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

