
RN73C1E59KBTD | |
|---|---|
DigiKey Part Number | A124658TR-ND - Tape & Reel (TR) A124658CT-ND - Cut Tape (CT) A124658DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E59KBTD |
Description | RES SMD 59K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E59KBTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.77100 | kr.27.71 |
| 25 | kr.2.56880 | kr.64.22 |
| 50 | kr.2.42820 | kr.121.41 |
| 100 | kr.2.29630 | kr.229.63 |
| 250 | kr.2.13912 | kr.534.78 |
| 500 | kr.2.03274 | kr.1,016.37 |
| 1.000 | kr.1.93687 | kr.1,936.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.75243 | kr.8,762.15 |
| 10.000 | kr.1.68792 | kr.16,879.20 |
| 15.000 | kr.1.65390 | kr.24,808.50 |
| 25.000 | kr.1.61467 | kr.40,366.75 |
| 35.000 | kr.1.59089 | kr.55,681.15 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

