Direct
Upgrade

RN73C1E53R6BTDF | |
|---|---|
DigiKey Part Number | RN73C1E53R6BTDF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN73C1E53R6BTDF |
Description | RES SMD 53.6 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.6 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E53R6BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005N-53R6-B-T5 | Susumu | 0 | RG1005N-53R6-B-T5-ND | kr.2.23763 | Direct |
| RG1005N-53R6-W-T1 | Susumu | 0 | RG1005N-53R6-W-T1-ND | kr.2.71149 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.99495 | kr.2,994.95 |
| Unit Price without VAT: | kr.2.99495 |
|---|---|
| Unit Price with VAT: | kr.3.74369 |


