4.99 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1E4K99BTDF

DigiKey Part Number
1712-RN73C1E4K99BTDFTR-ND - Tape & Reel (TR)
1712-RN73C1E4K99BTDFCT-ND - Cut Tape (CT)
1712-RN73C1E4K99BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1E4K99BTDF
Description
RES SMD 4.99KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1E4K99BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.014" (0.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.948
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.4.18400kr.41.84
25kr.3.88000kr.97.00
50kr.3.66700kr.183.35
100kr.3.47050kr.347.05
250kr.3.23720kr.809.30
500kr.3.08010kr.1,540.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.93897kr.2,938.97
2.000kr.2.81322kr.5,626.44
3.000kr.2.74642kr.8,239.26
5.000kr.2.66894kr.13,344.70
7.000kr.2.62174kr.18,352.18
10.000kr.2.57488kr.25,748.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250