
RN73C1E4K99BTD | |
|---|---|
DigiKey Part Number | A121705TR-ND - Tape & Reel (TR) A121705CT-ND - Cut Tape (CT) A121705DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E4K99BTD |
Description | RES SMD 4.99KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E4K99BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.81000 | kr.28.10 |
| 25 | kr.2.60360 | kr.65.09 |
| 50 | kr.2.46140 | kr.123.07 |
| 100 | kr.2.17150 | kr.217.15 |
| 250 | kr.2.13144 | kr.532.86 |
| 500 | kr.2.06170 | kr.1,030.85 |
| 1.000 | kr.1.96474 | kr.1,964.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.54520 | kr.7,726.00 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |

