0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1E3K48BTD

DigiKey Part Number
A121700TR-ND - Tape & Reel (TR)
A121700CT-ND - Cut Tape (CT)
A121700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1E3K48BTD
Description
RES SMD 3.48KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.48 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1E3K48BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.807
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.76884kr.8,844.20
10.000kr.1.70362kr.17,036.20
15.000kr.1.66921kr.25,038.15
25.000kr.1.62953kr.40,738.25
35.000kr.1.60548kr.56,191.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.58600kr.25.86
25kr.2.27040kr.56.76
50kr.2.13360kr.106.68
100kr.2.08400kr.208.40
250kr.2.04852kr.512.13
500kr.1.97216kr.986.08
1.000kr.1.87914kr.1,879.14
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.2.56600kr.25.66
25kr.2.25280kr.56.32
50kr.2.11720kr.105.86
100kr.2.06780kr.206.78
250kr.2.03264kr.508.16
500kr.1.95686kr.978.43
1.000kr.1.86458kr.1,864.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000