
RN73C1E2K67BTDF | |
|---|---|
DigiKey Part Number  | RN73C1E2K67BTDF-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RN73C1E2K67BTDF  | 
Description  | RES SMD 2.67KOHM 0.1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.67 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RN73C1E2K67BTDF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±10ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.014" (0.35mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.3.02330 | kr.3,023.30 | 
| Unit Price without VAT: | kr.3.02330 | 
|---|---|
| Unit Price with VAT: | kr.3.77913 | 

