2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1E2K49BTD

DigiKey Part Number
A121693TR-ND - Tape & Reel (TR)
A121693CT-ND - Cut Tape (CT)
A121693DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1E2K49BTD
Description
RES SMD 2.49KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1E2K49BTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.014" (0.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.919
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.77100kr.27.71
25kr.2.56880kr.64.22
50kr.2.42820kr.121.41
100kr.2.29630kr.229.63
250kr.2.13912kr.534.78
500kr.2.03274kr.1,016.37
1.000kr.1.93687kr.1,936.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.75243kr.8,762.15
10.000kr.1.68792kr.16,879.20
15.000kr.1.65390kr.24,808.50
25.000kr.1.61467kr.40,366.75
35.000kr.1.59089kr.55,681.15
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000