
RN73C1E2K0BTG | |
|---|---|
DigiKey Part Number | RN73C1E2K0BTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C1E2K0BTG |
Description | RES SMD 2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E2K0BTG Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Strip | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS04020F2001BE100 | Vishay | 1.499 | 749-MCS04020F2001BE100CT-ND | kr.8.31000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.9.89700 | kr.98.97 |
| 25 | kr.8.93160 | kr.223.29 |
| 50 | kr.8.24200 | kr.412.10 |
| 100 | kr.7.57690 | kr.757.69 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |

