
RN73C1E2K0BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1E2K0BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1E2K0BTDFCT-ND - Cut Tape (CT) 1712-RN73C1E2K0BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E2K0BTDF |
Description | RES SMD 2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E2K0BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.4.20300 | kr.42.03 |
| 25 | kr.3.90040 | kr.97.51 |
| 50 | kr.3.68600 | kr.184.30 |
| 100 | kr.3.48890 | kr.348.89 |
| 250 | kr.3.25396 | kr.813.49 |
| 500 | kr.3.09594 | kr.1,547.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.95425 | kr.2,954.25 |
| 2.000 | kr.2.82793 | kr.5,655.86 |
| 3.000 | kr.2.76080 | kr.8,282.40 |
| 5.000 | kr.2.68295 | kr.13,414.75 |
| 7.000 | kr.2.63553 | kr.18,448.71 |
| 10.000 | kr.2.58846 | kr.25,884.60 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

