
RN73C1E249RBTD | |
|---|---|
DigiKey Part Number | A121689TR-ND - Tape & Reel (TR) A121689CT-ND - Cut Tape (CT) A121689DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E249RBTD |
Description | RES SMD 249 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E249RBTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.06200 | kr.30.62 |
| 25 | kr.2.84040 | kr.71.01 |
| 50 | kr.2.68300 | kr.134.15 |
| 100 | kr.2.53790 | kr.253.79 |
| 250 | kr.2.36456 | kr.591.14 |
| 500 | kr.2.24754 | kr.1,123.77 |
| 1.000 | kr.2.14222 | kr.2,142.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.93998 | kr.9,699.90 |
| 10.000 | kr.1.86931 | kr.18,693.10 |
| 15.000 | kr.1.83206 | kr.27,480.90 |
| 25.000 | kr.1.78910 | kr.44,727.50 |
| 35.000 | kr.1.76308 | kr.61,707.80 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

