RN73C1E1K3BTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: kr.1.91601
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.73715
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.09638
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.15.30000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.44474
Datasheet
0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1E1K3BTG

DigiKey Part Number
RN73C1E1K3BTG-ND
Manufacturer
Manufacturer Product Number
RN73C1E1K3BTG
Description
RES SMD 1.3K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1E1K3BTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
250kr.6.71308kr.1,678.27
Manufacturers Standard Package
Unit Price without VAT:kr.6.71308
Unit Price with VAT:kr.8.39135