
RN73C1E1K3BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1E1K3BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1E1K3BTDFCT-ND - Cut Tape (CT) 1712-RN73C1E1K3BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E1K3BTDF |
Description | RES SMD 1.3K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E1K3BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.4.18400 | kr.41.84 |
| 25 | kr.3.88000 | kr.97.00 |
| 50 | kr.3.66700 | kr.183.35 |
| 100 | kr.3.47050 | kr.347.05 |
| 250 | kr.3.23720 | kr.809.30 |
| 500 | kr.3.08010 | kr.1,540.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.93897 | kr.2,938.97 |
| 2.000 | kr.2.81322 | kr.5,626.44 |
| 3.000 | kr.2.74642 | kr.8,239.26 |
| 5.000 | kr.2.66894 | kr.13,344.70 |
| 7.000 | kr.2.62174 | kr.18,352.18 |
| 10.000 | kr.2.57488 | kr.25,748.80 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

