
RN73C1E15KBTD | |
|---|---|
DigiKey Part Number | A121676TR-ND - Tape & Reel (TR) A121676CT-ND - Cut Tape (CT) A121676DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E15KBTD |
Description | RES SMD 15K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E15KBTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.06200 | kr.30.62 |
| 25 | kr.2.84280 | kr.71.07 |
| 50 | kr.2.68560 | kr.134.28 |
| 100 | kr.2.54040 | kr.254.04 |
| 250 | kr.2.36712 | kr.591.78 |
| 500 | kr.2.24982 | kr.1,124.91 |
| 1.000 | kr.2.14444 | kr.2,144.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.94199 | kr.9,709.95 |
| 10.000 | kr.1.87125 | kr.18,712.50 |
| 15.000 | kr.1.83397 | kr.27,509.55 |
| 25.000 | kr.1.79098 | kr.44,774.50 |
| 35.000 | kr.1.76494 | kr.61,772.90 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

