15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1E15KBTD

DigiKey Part Number
A121676TR-ND - Tape & Reel (TR)
A121676CT-ND - Cut Tape (CT)
A121676DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1E15KBTD
Description
RES SMD 15K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1E15KBTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.014" (0.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.874
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.3.06200kr.30.62
25kr.2.84280kr.71.07
50kr.2.68560kr.134.28
100kr.2.54040kr.254.04
250kr.2.36712kr.591.78
500kr.2.24982kr.1,124.91
1.000kr.2.14444kr.2,144.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.94199kr.9,709.95
10.000kr.1.87125kr.18,712.50
15.000kr.1.83397kr.27,509.55
25.000kr.1.79098kr.44,774.50
35.000kr.1.76494kr.61,772.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000