
RN73C1E12K4BTD | |
|---|---|
DigiKey Part Number | A121674TR-ND - Tape & Reel (TR) A121674CT-ND - Cut Tape (CT) A121674DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E12K4BTD |
Description | RES SMD 12.4KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E12K4BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.77100 | kr.27.71 |
| 25 | kr.2.56760 | kr.64.19 |
| 50 | kr.2.42560 | kr.121.28 |
| 100 | kr.2.29380 | kr.229.38 |
| 250 | kr.2.13708 | kr.534.27 |
| 500 | kr.2.03084 | kr.1,015.42 |
| 1.000 | kr.1.93530 | kr.1,935.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.52079 | kr.7,603.95 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

