RN73C1E11K3BTDF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: kr.2.23763
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.71149
Datasheet
11.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1E11K3BTDF

DigiKey Part Number
RN73C1E11K3BTDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73C1E11K3BTDF
Description
RES SMD 11.3KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1E11K3BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.014" (0.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005N-1132-B-T5Susumu0RG1005N-1132-B-T5-NDkr.2.23763Direct
RG1005N-1132-W-T1Susumu0RG1005N-1132-W-T1-NDkr.2.71149Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.99495kr.2,994.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.99495
Unit Price with VAT:kr.3.74369