RN73A2B499RBTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.7.00669
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.9.12879
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.12.94121
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.11.64709
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1.071
Unit Price: kr.11.03000
Datasheet
499 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73A2B499RBTG

DigiKey Part Number
RN73A2B499RBTG-ND
Manufacturer
Manufacturer Product Number
RN73A2B499RBTG
Description
RES SMD 499 OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
499 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73A2B499RBTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±5ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Strip
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF1206BTY499RStackpole Electronics Inc0RNCF1206BTY499R-NDkr.7.00669Direct
RG3216V-4990-B-T5Susumu0RG3216V-4990-B-T5-NDkr.9.12879Upgrade
RG3216V-4990-P-T1Susumu0RG3216V-4990-P-T1-NDkr.12.94121Upgrade
RG3216V-4990-W-T1Susumu0RG3216V-4990-W-T1-NDkr.11.64709Upgrade
RNCF1206TKY499RStackpole Electronics Inc1.071738-RNCF1206TKY499RCT-NDkr.11.03000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Strip
QuantityUnit PriceExt Price
250kr.10.71712kr.2,679.28
Manufacturers Standard Package
Unit Price without VAT:kr.10.71712
Unit Price with VAT:kr.13.39640