Upgrade
Upgrade
Upgrade
Upgrade

RN73A2A390RBTG | |
|---|---|
DigiKey Part Number | RN73A2A390RBTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73A2A390RBTG |
Description | RES SMD 390 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73A2A390RBTG Models |
Category | Temperature Coefficient ±5ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012V-391-B-T5 | Susumu | 0 | RG2012V-391-B-T5-ND | kr.5.17648 | Upgrade |
| RG2012V-391-P-T1 | Susumu | 563 | 408-RG2012V-391-P-T1CT-ND | kr.13.82000 | Upgrade |
| RG2012V-391-W-T1 | Susumu | 0 | RG2012V-391-W-T1-ND | kr.6.38432 | Upgrade |
| RG2012V-391-W-T5 | Susumu | 0 | RG2012V-391-W-T5-ND | kr.5.60786 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.16.88088 | kr.4,220.22 |
| Unit Price without VAT: | kr.16.88088 |
|---|---|
| Unit Price with VAT: | kr.21.10110 |



