Upgrade
Upgrade

RN73A2A24K3BTDF | |
|---|---|
DigiKey Part Number | RN73A2A24K3BTDF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN73A2A24K3BTDF |
Description | RES SMD 24.3KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73A2A24K3BTDF Models |
Category | Temperature Coefficient ±5ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLTT0805Z2432AGT5 | Vishay Dale Thin Film | 0 | PLTT0805Z2432AGT5-ND | kr.23.49960 | Upgrade |
| PLTT0805Z2432QGT5 | Vishay Dale Thin Film | 0 | PLTT0805Z2432QGT5-ND | kr.32.02588 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.27728 | kr.4,277.28 |
| Unit Price without VAT: | kr.4.27728 |
|---|---|
| Unit Price with VAT: | kr.5.34660 |


