RN73A2A20K5BTD is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.23.49960
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.32.02588
Datasheet
20.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73A2A20K5BTD

DigiKey Part Number
RN73A2A20K5BTD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73A2A20K5BTD
Description
RES SMD 20.5KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73A2A20K5BTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±5ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLTT0805Z2052AGT5Vishay Dale Thin Film0PLTT0805Z2052AGT5-NDkr.23.49960Upgrade
PLTT0805Z2052QGT5Vishay Dale Thin Film0PLTT0805Z2052QGT5-NDkr.32.02588Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.20927kr.16,046.35
Manufacturers Standard Package
Unit Price without VAT:kr.3.20927
Unit Price with VAT:kr.4.01159