Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN73A2A1K15BTDF | |
|---|---|
DigiKey Part Number | RN73A2A1K15BTDF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN73A2A1K15BTDF |
Description | RES SMD 1.15KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73A2A1K15BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.31776 | kr.4,317.76 |
| Unit Price without VAT: | kr.4.31776 |
|---|---|
| Unit Price with VAT: | kr.5.39720 |



