
RLW73PB2FR15TD | |
|---|---|
DigiKey Part Number | 1712-RLW73PB2FR15TDTR-ND - Tape & Reel (TR) 1712-RLW73PB2FR15TDCT-ND - Cut Tape (CT) 1712-RLW73PB2FR15TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PB2FR15TD |
Description | RLW73P B2 1% R15 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.28900 | kr.22.89 |
| 25 | kr.1.94760 | kr.48.69 |
| 50 | kr.1.73080 | kr.86.54 |
| 100 | kr.1.54630 | kr.154.63 |
| 250 | kr.1.34460 | kr.336.15 |
| 500 | kr.1.21830 | kr.609.15 |
| 1.000 | kr.1.11077 | kr.1,110.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.91936 | kr.4,596.80 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

